
1A fixed positive linear voltage regulator IC with a 1.2V nominal output voltage. Features a low dropout voltage of 1.1V, maximum input voltage of 18V, and a maximum output current of 1A. Operates within a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a TO-252 surface mount case, supplied on tape and reel.
Onsemi FAN1112DX technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1112DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
