Fixed LDO Voltage Regulator, 1A output current, 1.2V nominal output voltage. Features a 1.1V dropout voltage and a wide input voltage range from 3V to 18V. Operates with a 4mA input bias current and 13mA quiescent current, offering 72dB PSRR. Packaged in a SOT-223 surface mount case, this lead-free component is RoHS compliant.
Onsemi FAN1112SX technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1112SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
