
Adjustable positive linear voltage regulator IC, surface mountable in a TO-252 package. Features a 1A output current capability with an adjustable output voltage range from 1.25V to 18V. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 18V, offering a dropout voltage of 1.1V. This RoHS compliant component boasts a maximum power dissipation of 18W and a power supply rejection ratio of 72dB.
Onsemi FAN1117ADX technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117ADX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
