
The FAN1117AS18X is a 1.8V linear voltage regulator with a maximum output current of 1A. It is packaged in a TO-261-4 surface mount package and operates over a temperature range of 0°C to 125°C. The device has a maximum power dissipation of 18W and a quiescent current of 13mA. It is RoHS compliant and lead free.
Onsemi FAN1117AS18X technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117AS18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
