
Adjustable positive linear voltage regulator IC, surface mountable in a SOT-223 package. Features a 1A maximum output current and a 1.1V dropout voltage. Operates with an input voltage range from 2.5V to 18V, supporting a maximum output voltage of 18V. Offers a 72dB Power Supply Rejection Ratio (PSRR) and a 1.275V reference voltage. Designed for lead-free and RoHS compliant applications, with a maximum power dissipation of 18W.
Onsemi FAN1117ASX technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117ASX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
