
The FAN1117AT is a linear voltage regulator with an adjustable output voltage range from 1.25V to 18V. It has a maximum output current of 1A and a maximum power dissipation of 18W. The device is packaged in a TO-220-3 package and is designed for through-hole mounting. The FAN1117AT operates over a temperature range of 0°C to 125°C and is compliant with lead-free standards. It features a power supply rejection ratio of 72dB and a reference voltage of 1.275V.
Onsemi FAN1117AT technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
