
The FAN1117AT18 is a 1.8V linear voltage regulator from Onsemi, packaged in a TO-220-3 case and suitable for through-hole mounting. It can handle a maximum input voltage of 18V and a maximum power dissipation of 18W, with an operating temperature range of 0°C to 125°C. The device has a fixed output voltage of 1.8V and a maximum output current of 1A.
Onsemi FAN1117AT18 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1117AT18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
