The FAN1539MPX_35 is a single-output linear voltage regulator with a fixed output voltage of 3.3V. It can supply a maximum output current of 1A and has a maximum input voltage of 10V. The device features current limit, excellent load and line transient response, and thermal shutdown protection. It has a typical dropout voltage of 0.9V at 1A and a maximum dropout voltage of 1.2V at 1A. The FAN1539MPX_35 operates over a temperature range of 0°C to 150°C and has a junction-to-case thermal resistance of 8°C/W.
Onsemi FAN1539MPX_35 technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.9@1AV |
| Maximum Dropout Voltage @ Current | 1.2@1AV |
| Accuracy | ±2.5% |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 25mV(Typ) |
| Maximum Quiescent Current | 2mA |
| Junction to Case | 8°C/W |
| Typical Quiescent Current | 1mA |
| Special Features | Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1539MPX_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.