
The FAN1540BMPX is a single-output linear voltage regulator with a nominal output voltage of 3.3V and an output current of 1.3A. It operates over a temperature range of 0°C to 150°C and is available in a surface mount package. The device is RoHS compliant and has a power supply rejection ratio of 57dB. It draws a quiescent current of 2mA and has a dropout voltage of 900mV. The FAN1540BMPX is suitable for use in a variety of applications where a stable and efficient voltage supply is required.
Onsemi FAN1540BMPX technical specifications.
| Dropout Voltage | 900mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1540BMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
