
The FAN1540MPX is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 1.3A. It operates over a temperature range of 0°C to 125°C and is suitable for surface mount applications. The device has a low quiescent current of 2mA and a high power supply rejection ratio of 57dB. It is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Onsemi FAN1540MPX technical specifications.
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1540MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
