Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1540MPX_35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.3A |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Accuracy | ±2.5% |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 30mV(Typ) |
| Maximum Quiescent Current | 2mA |
| Junction to Case | 8°C/W |
| Typical Quiescent Current | 1mA |
| Special Features | Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1540MPX_35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.