Onsemi FAN1540MPX_36 technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.3A |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Accuracy | ±2.5% |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 30mV(Typ) |
| Maximum Quiescent Current | 2mA |
| Junction to Case | 8°C/W |
| Typical Quiescent Current | 1mA |
| Special Features | Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1540MPX_36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.