
General purpose comparator IC, surface mount, featuring a 1.6V to 5.5V operating supply voltage range. Offers a 400ns propagation delay and 16.5ns response time, with a 4mV hysteresis. Key specifications include 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 10pA, with a maximum input current of 10pA and an input offset voltage of 15mV. This lead-free, RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Height | 0.5mm |
| Hysteresis | 4mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 194mW |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 400ns |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 16.5ns |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Type | General Purpose |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
