The FAN156L6X-F106 is a general purpose operational amplifier with a common mode rejection ratio of 80dB. It features a hysteresis of 4mV and an input bias current of 10pA. The device operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The FAN156L6X-F106 is available in quantities of 5000 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN156L6X-F106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 10pA |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 400ns |
| Quiescent Current | 17uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN156L6X-F106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.