Onsemi FAN1577AMX technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Frequency | 372kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.8A |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FAN1577 |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN1577AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.