
The FAN1581D15X is a 1.5V linear voltage regulator from Onsemi with a maximum output current of 5A. It is available in a TO-252-5 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 80dB. The FAN1581D15X is lead free and RoHS compliant.
Onsemi FAN1581D15X technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1581D15X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
