
Positive fixed output LDO regulator, 1.5V output voltage, 5A maximum output current. Features a TO-252 package with 5 pins (4+Tab) for surface mounting, offering a typical dropout voltage of 0.4V at 5A. Includes current limit, short circuit protection, and thermal shutdown protection. Maximum power dissipation is 18000 mW with a junction-to-case thermal resistance of 3°C/W.
Onsemi FAN1581D15X_35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 6.3(Max) |
| Package Height (mm) | 2.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 5A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 0.4@5AV |
| Maximum Dropout Voltage @ Current | 0.5@5AV |
| Accuracy | ±0.5% |
| Line Regulation | 3mV |
| Load Regulation | 5mV |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1581D15X_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.