Onsemi FAN1581DX technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1581DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
