Positive fixed output LDO regulator, 1.2V output voltage, 5A maximum output current. Features 0.4V typical dropout voltage at 5A, ±0.5% accuracy, 3mV line regulation, and 5mV load regulation. Housed in a 6-pin TO-263 surface mount package with gull-wing leads and a tab. Includes current limit, short circuit protection, and thermal shutdown protection. Operates from 0°C to 125°C with a maximum input voltage of 7V.
Onsemi FAN1581M12X_35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 5A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 0.4@5AV |
| Maximum Dropout Voltage @ Current | 0.5@5AV |
| Accuracy | ±0.5% |
| Line Regulation | 3mV |
| Load Regulation | 5mV |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1581M12X_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.