
The FAN1582D15X is a 1.5V fixed output linear voltage regulator from Onsemi. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 18W. The regulator is available in a TO-252-5 package, mounted on a surface mount, and is packaged in tape and reel quantities of 2500. It has a quiescent current of 6mA and a power supply rejection ratio of 80dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1582D15X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1582D15X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
