
The FAN1582D25X is a linear voltage regulator with a fixed output voltage of 2.5V and an output current of 3A. It is packaged in a TO-252-5 package and is designed for surface mount applications. The operating temperature range is from -65°C to 150°C. The regulator is RoHS compliant and has a power supply rejection ratio of 80dB. The quiescent current is 6mA and the reference voltage is 1.263V.
Onsemi FAN1582D25X technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1582D25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
