
The FAN1582DX is an adjustable linear voltage regulator with a maximum output voltage of 5.7V and a minimum output voltage of 1.25V. It can supply up to 3A of current and is packaged in a TO-252-5 surface mount package. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant. The FAN1582DX has a quiescent current of 6mA and a power supply rejection ratio of 80dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |