Positive fixed 2.5V LDO regulator, 3A maximum output current. Features 1.75V minimum and 6.5V maximum input voltage, with a typical dropout voltage of 0.4V at 3A. This 6-pin TO-263 surface mount device offers ±0.5% accuracy, current limit, short circuit protection, and thermal shutdown. Operates from -65°C to 150°C.
Sign in to ask questions about the Onsemi FAN1582M25X_35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN1582M25X_35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.75V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.4@3A|0.5@3AV |
| Maximum Dropout Voltage @ Current | 0.5@3A|0.6@3AV |
| Accuracy | ±0.5% |
| Line Regulation | 3mV |
| Load Regulation | 5mV |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Reference Voltage | 1.263V |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FAN1582M25X_35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.