
The FAN1582T15 is an adjustable linear voltage regulator from Onsemi, packaged in a TO-220-5 case and suitable for through-hole mounting. It operates over a temperature range of -65°C to 150°C and features a maximum power dissipation of 18W. The device provides a maximum output current of 3A and a minimum output voltage of 1.5V, with a reference voltage of 1.263V. The FAN1582T15 is lead-free and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1582T15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.7V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1582T15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
