
The FAN1585ADX is a single-channel linear voltage regulator with an adjustable output voltage range of 1.5V to 3.6V and a maximum output current of 5A. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device has a power supply rejection ratio of 72dB and a reference voltage of 1.275V. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |