
The FAN1585AT15 is a 1.5V fixed output power module from Onsemi. It features a TO-220 package and is designed to operate within a temperature range of 0°C to 125°C. The module has a maximum output current of 5A and is packaged in rail or tube form. The FAN1585AT15 is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
