
3A positive fixed 3.3V output LDO regulator, surface mountable in a 3-pin TO-252 (Deca Watt) package with gull-wing leads. Features include 18V maximum input voltage, 1.15V typical dropout voltage at 3A, 0.2% line regulation, and 0.5% load regulation. Integrated current limit, short circuit protection, and thermal protection enhance reliability. Operates from 0°C to 125°C with a maximum power dissipation of 18000mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1587AD33X_35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Maximum Input Voltage | 18V |
| Typical Dropout Voltage @ Current | 1.15@3AV |
| Maximum Dropout Voltage @ Current | 1.3@3AV |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1587AD33X_35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.