The FAN1587AMC33X is a linear voltage regulator with a fixed output voltage of 3.3V and an output current of 3A. It has a maximum power dissipation of 18W and is packaged in a TO-263 case for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The FAN1587AMC33X is suitable for use in a variety of applications, including power management and voltage regulation.
Onsemi FAN1587AMC33X technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1587AMC33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.