
The FAN1587AT15 is a 1.5V fixed output linear regulator from Onsemi. It features a maximum output current of 3A and a maximum input voltage of 18V. The device is packaged in a TO-220-3 case and is designed for through hole mounting. The FAN1587AT15 operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Onsemi FAN1587AT15 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1587AT15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
