
The FAN1587AT33 is a 3.3V fixed output power strip from Onsemi, available in a TO-220-3 package and suitable for through hole mounting. It features an output current of 3A and a maximum input voltage of 18V. The device operates within a temperature range of 0°C to 125°C and has a maximum power dissipation of 18W. The FAN1587AT33 is lead free and RoHS compliant.
Onsemi FAN1587AT33 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1587AT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
