
The FAN1589DX is a linear voltage regulator with a fixed output voltage of 1.2V and an output current of 2.7A. It has a maximum input voltage of 7V and operates over a temperature range of 0°C to 125°C. The device is packaged in a TO-252 package and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.26037g |
| RoHS | Not Compliant |