Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1589MCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1589MCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
