
Positive fixed output LDO regulator, 1.2V output voltage, 2.7A maximum output current. Features 1.15V typical dropout voltage at 2700mA, 7V maximum input voltage, and 0.2% line regulation. Surface mount TO-263 package with 3 pins (2+Tab), offering current limit, short circuit protection, and thermal shutdown. Operates from 0°C to 125°C with 4mA typical quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1589MCX_35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 2.7A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.15@2700mAV |
| Maximum Dropout Voltage @ Current | 1.3@2700mAV |
| Line Regulation | 0.2% |
| Load Regulation | 1.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1589MCX_35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.