
Positive fixed output LDO regulator, 1.2V output voltage, 2.7A maximum output current. Features current limit, short circuit protection, and thermal shutdown protection. Operates with a maximum input voltage of 7V and offers 0.2% line regulation and 1.5% load regulation. Packaged in a TO-263 surface mount case with 3 pins (2+Tab), this component has a typical dropout voltage of 1.15V at 2700mA.
Onsemi FAN1589MX_35 technical specifications.
| Package/Case | TO-263 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 2.7A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.15@2700mAV |
| Maximum Dropout Voltage @ Current | 1.3@2700mAV |
| Line Regulation | 0.2% |
| Load Regulation | 1.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 40°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1589MX_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.