
The FAN1616AD33X is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 500mA. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 125°C. The regulator has a power supply rejection ratio of 72dB and a quiescent current of 13mA. It is RoHS compliant and lead-free.
Onsemi FAN1616AD33X technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1616AD33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
