
The FAN1616AS5X is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 500mA. It has a maximum input voltage of 18V and an operating temperature range of -40°C to 125°C. The regulator has a power supply rejection ratio of 72dB and a reference voltage of 1.275V. It is packaged in a TO-261-4 surface mount package and is lead-free. The FAN1616AS5X is RoHS compliant.
Onsemi FAN1616AS5X technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1616AS5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
