
The FAN1851AMX is a surface mount diode from Onsemi, packaged in a SOIC case. It is designed to operate over a temperature range of -40°C to 70°C. The diode is lead free and RoHS compliant. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Onsemi FAN1851AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN1851 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1851AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
