
The FAN1851AN is a general purpose IC from Onsemi, packaged in a DIP format for through hole mounting. It operates within a temperature range of -40°C to 70°C and is compliant with lead-free standards. Available in quantities of 40, this IC is packaged in a tray format and meets RoHS compliance requirements.
Onsemi FAN1851AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FAN1851 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1851AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
