
The FAN1951D18X is a linear voltage regulator from Onsemi, operating within a temperature range of -40°C to 125°C. It features a fixed output voltage of 1.8V and a maximum output current of 1.5A. The device is packaged in a TO-252-5 case and is designed for surface mount applications. The FAN1951D18X is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Onsemi FAN1951D18X technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1951D18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
