
High-efficiency, 1A DC/DC step-down converter with adjustable output voltage from 800mV to 5.5V. Features a 1.3MHz switching frequency and up to 96% efficiency. Operates from a 2.5V to 5.5V input voltage range and supports a maximum output current of 1A. This surface-mount component is RoHS compliant and packaged on a 3000-REEL tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Frequency | 1.3MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.156g |
| Width | 3mm |
| RoHS | Compliant |
