
Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 800mV to 5.5V. Features a maximum output current of 1A and operates with an input voltage range of 2.5V to 5.5V. Achieves up to 96% efficiency with a maximum switching frequency of 1.3MHz. This surface mount component is housed in a 6-pin WDFN EP package and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 800um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN2002 |
| Switching Frequency-Max | 1.3MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.156g |
| RoHS | Compliant |
