Onsemi FAN2011EMPX technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.156g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2011EMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
