
Adjustable DC-DC buck controller, 1.5A output current, 1.3MHz switching frequency. Features a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. Offers adjustable output voltage from 800mV up to 5.5V. This surface mount component is supplied in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2011MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.156g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2011MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN2011MPX
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
