
The FAN2012EMPX is a surface mount DC/DC regulator with an adjustable output voltage of 5.5V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device is packaged in a tape and reel format with 3000 units per package. It features a synchronous rectifier and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.156g |
| RoHS | Compliant |
