
FAIRCHILD SEMICONDUCTOR FAN2013MPX DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 4.5V-5.5Vin, 800mV-5.5V/2A out, 1.5 MHz, MLP-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2013MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2013MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
