Integrated synchronous buck regulator delivering up to 3A output current. Features a wide input voltage range from 3V to 24V and a maximum output voltage of 21.6V. Achieves up to 95% efficiency with a switching frequency up to 600kHz. Designed for surface mount applications with adjustable output voltage and positive output configuration. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Voltage | 21.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
