Onsemi FAN2106EMPX technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Synchronous Rectifier | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2106EMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
