Integrated synchronous buck regulator delivering up to 6A output current with adjustable output voltage from 800mV to 19.2V. Features a wide input voltage range of 3V to 24V and a high efficiency of 95% at a switching frequency of 600kHz. Designed for surface mount applications with lead-free and RoHS compliance. Operates within a temperature range of -10°C to 85°C.
Onsemi FAN2106MPX technical specifications.
| Efficiency | 95% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 21.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2106MPX to view detailed technical specifications.
No datasheet is available for this part.
