
Integrated synchronous buck regulator, 8A max output current, 3V to 24V input voltage range, and 800mV to 19.2V adjustable output voltage. Features up to 95% efficiency and a 600kHz switching frequency. This surface mount component is packaged on a 3000-piece tape and reel, with dimensions of 6mm x 5mm x 0.75mm and a weight of 0.24g. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN2108EMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.24g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2108EMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
