
The FAN2108MPX is a DC/DC controller with an efficiency of 95% and adjustable output voltage. It operates within a temperature range of -10°C to 85°C and is supplied with a 24V input voltage. The device is RoHS compliant and features a switching frequency of up to 600kHz. It is available in a surface mount MLP-25 package and is suitable for use in a variety of applications.
Onsemi FAN2108MPX technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 19.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2108MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
